D-Link DXS-1210-10MP Gigabit Ethernet 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 842-462
- Mfr. Part No.:
- DXS-1210-10MP/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€1,331.03
(exc. VAT)
€1,637.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,331.03 |
*price indicative
- RS Stock No.:
- 842-462
- Mfr. Part No.:
- DXS-1210-10MP/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Gigabit Ethernet | |
| Power Over Ethernet | Yes | |
| Network Speed | 200Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | DXS-1210-10MP | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 440mm | |
| Height | 44mm | |
| Standards/Approvals | CE | |
| Width | 250mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Gigabit Ethernet | ||
Power Over Ethernet Yes | ||
Network Speed 200Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number DXS-1210-10MP | ||
Desktop/Rack Mount DIN Rail | ||
Depth 440mm | ||
Height 44mm | ||
Standards/Approvals CE | ||
Width 250mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link managed switch delivers high-speed 10 Gigabit Ethernet connectivity with a complete portfolio of 10GBASE-T and SFP+ options, enabling enhanced network integration for various business applications.
Supports Power over Ethernet with 60W per port and 6kV surge protection
Includes Layer 3 Lite functions for improved network efficiency
Equipped with Advanced security features including Access Control List and D-Link Safeguard Engine
Offers intuitive management through web-based GUI, full CLI, and built-in SNMP MIB
Related links
- D-Link DXS-1210-10MP Gigabit Ethernet 10 Port Ethernet Switch Power Over Ethernet
- D-Link DXS-1250-28YP Gigabit Ethernet 28 Port Ethernet Switch Power Over Ethernet
- D-Link DXS-3130-28 Gigabit Ethernet 28 Port Ethernet Switch
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart Managed 10 Port Managed Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
