D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-430
- Mfr. Part No.:
- DGS-1530-28/B
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€1,150.81
(exc. VAT)
€1,415.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,150.81 |
*price indicative
- RS Stock No.:
- 842-430
- Mfr. Part No.:
- DGS-1530-28/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | DGS-1530-28 | |
| Desktop/Rack Mount | Desktop | |
| Width | 440mm | |
| Height | 44mm | |
| Depth | 140mm | |
| Standards/Approvals | VCCI | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number DGS-1530-28 | ||
Desktop/Rack Mount Desktop | ||
Width 440mm | ||
Height 44mm | ||
Depth 140mm | ||
Standards/Approvals VCCI | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link Smart Managed Gigabit Switch delivers elite network performance for enterprise and SME environments. This intelligent system provides robust security features alongside exceptional switching capacity for seamless data management.
Total switching capacity of 80 Gbps
High forwarding performance of 95.24 Mpps
Built-in 6kV surge protection on all Gigabit Ethernet ports
Intelligent physical stacking up to 9 switches per stack
Related links
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
