D-Link DGS-1018P Unmanaged PoE Switch 18 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

€281.77

(exc. VAT)

€346.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.77

*price indicative

RS Stock No.:
842-481
Mfr. Part No.:
DGS-1018P/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Gigabit Switch

Number of Ports

18

Switch Type

Unmanaged PoE Switch

Power Over Ethernet

Yes

Network Speed

1000Mbps

Model Number

DGS-1018P

Number of RJ-45 Ports

16

Number of SFP Ports

2

Height

44mm

Standards/Approvals

LVD

Depth

441mm

Width

210mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link 18-Port Gigabit Unmanaged PoE Switch provides a reliable and efficient solution for SOHO and SMB environments, enhancing application versatility while ensuring a simplified network experience.

16 Gigabit Ethernet ports for high-speed connections and backwards compatibility

Equipped with 2 SFP uplink ports to support flexible connectivity

Supports IEEE 802.3af/at for increased PoE capability

Auto MDI/MDI-X crossover for easy installation and setup

Comprehensive power budget of 240 Watts with each port supporting up to 30 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy