Weidmüller IE-SW-BLB-24-24TX Unmanaged 24 Port Network Switch
- RS Stock No.:
- 918-652
- Mfr. Part No.:
- 2908060000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€737.63
(exc. VAT)
€907.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €737.63 |
*price indicative
- RS Stock No.:
- 918-652
- Mfr. Part No.:
- 2908060000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 24 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 24 | |
| Model Number | IE-SW-BLB-24-24TX | |
| Depth | 95mm | |
| Height | 144mm | |
| Width | 65mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 24 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 24 | ||
Model Number IE-SW-BLB-24-24TX | ||
Depth 95mm | ||
Height 144mm | ||
Width 65mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Weidmuller unmanaged network switch provides Fast Ethernet connectivity with 24 RJ45 ports. Its robust design ensures reliable performance in demanding environments.
Supports real-time communication with Quality of Service and LLDP frame blocking
Optimised DIN-rail clip and PUSH IN Connectors for swift installation
Equipped with Broadcast Storm Protection to enhance network availability
Features energy-efficient Ethernet capabilities and a plastic-free packaging
Related links
- Weidmüller Unmanaged 24 Port Network Switch
- D-Link 24‑Port Gigabit Easy Desktop Switch Unmanaged 24 Port Network Switch
- TP-Link TL-SG1024 Unmanaged 24 Port Network Switch
- Trendnet TEG-S25D Unmanaged 24 Port Ethernet Switch
- Weidmüller IE-SW-BLB-16-16TX Unmanaged 16 Port Network Switch
- Weidmüller IE-SW-BLB-05-4GT-1GESFP Unmanaged 5 Port Network Switch
- Weidmüller IE-SW-BLB-18-16TX-2GESFP Unmanaged 18 Port Network Switch
- Edimax GS-1024 Unmanaged 24 Port Gigabit Switch
