Siemens Managed 2 Port Network Switch
- RS Stock No.:
- 253-7325
- Mfr. Part No.:
- 6AG12022BH002BA3
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-7325
- Mfr. Part No.:
- 6AG12022BH002BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 2 | |
| PoE - Power Over Ethernet | No | |
| Switch Type | Managed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 2 | ||
PoE - Power Over Ethernet No | ||
Switch Type Managed | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET SCALANCE X202-2PIRT based on 6GK5202-2BH00-2BA3 with conformal coating. The ambient temperature is -25…+60 °C. The transfer rate is 10 Mbit/s, 100 Mbit/s.
Transfer rate 10 Mbit/s, 100 Mbit/s
Ambient temperature is -25…+60 °C
Operating voltage is 24 V dc
Ambient temperature is -25…+60 °C
Operating voltage is 24 V dc
Related links
- Siemens Managed 2 Port Ethernet Switch
- Weidmüller Managed 2 Port Network Switch
- Weidmüller Managed 2 Port Network Switch Power Over Ethernet
- Siemens Managed Layer 2 8 Port Network Switch
- Siemens Managed 1 Port Network Switch
- Siemens Managed 24 Port Network Switch
- Siemens Managed 4 Port Network Switch
- Siemens Managed 28 Port Network Switch
