D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Managed Switch
- RS Stock No.:
- 255-0028
- Mfr. Part No.:
- DGS-3130-54S/SI
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€3,662.70
(exc. VAT)
€4,505.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,662.70 |
*price indicative
- RS Stock No.:
- 255-0028
- Mfr. Part No.:
- DGS-3130-54S/SI
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 54 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack Mount | |
| Number of SFP Ports | 52 | |
| Model Number | 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks | |
| Number of RJ-45 Ports | 48 | |
| Width | 440mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Depth | 430mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Managed Switch | ||
Number of Ports 54 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack Mount | ||
Number of SFP Ports 52 | ||
Model Number 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks | ||
Number of RJ-45 Ports 48 | ||
Width 440mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Depth 430mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The D-Link Layer 3 Stackable Managed Switches are an integrated software image provides powerful L2 and L3 features to fulfill different application requirements, capable of building solid, reliable networks. Its physical stacking provides agile expansion and redundancy while reliability through fault tolerant topologies ensures rock-solid connectivity.
Switching Capacity is 216 Gbps
Packet Buffer Memory 4 MB
Related links
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks, Managed 54 Port Managed Switch
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Managed Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Network Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Managed Switch Power Over Ethernet
