D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks, Managed 54 Port Managed Switch
- RS Stock No.:
- 255-0029
- Distrelec Article No.:
- 303-69-491
- Mfr. Part No.:
- DGS-3130-54TS/SI
- Manufacturer:
- D-Link
Discontinued
- RS Stock No.:
- 255-0029
- Distrelec Article No.:
- 303-69-491
- Mfr. Part No.:
- DGS-3130-54TS/SI
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 54 | |
| PoE - Power Over Ethernet | No | |
| Switch Type | Managed | |
| RJ45 Ports | 50 | |
| SFP Ports | 4 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks | |
| Series | DGS-3130 Series | |
| Dimensions | 440 x 310 x 44mm | |
| Width | 440mm | |
| Depth | 310mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 54 | ||
PoE - Power Over Ethernet No | ||
Switch Type Managed | ||
RJ45 Ports 50 | ||
SFP Ports 4 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks | ||
Series DGS-3130 Series | ||
Dimensions 440 x 310 x 44mm | ||
Width 440mm | ||
Depth 310mm | ||
- COO (Country of Origin):
- TW
The D-Link Layer 3 Stackable Managed Switches are an integrated software image provides powerful L2 and L3 features to fulfill different application requirements, capable of building solid, reliable networks. Its physical stacking provides agile expansion and redundancy while reliability through fault tolerant topologies ensures rock-solid connectivity.
Switching Capacity is 216 Gbps
Packet Buffer Memory 4 MB
Packet Buffer Memory 4 MB
Related links
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Managed Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Managed Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Managed Switch
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Network Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Managed Switch Power Over Ethernet
