D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 268-1584
- Distrelec Article No.:
- 303-97-435
- Mfr. Part No.:
- DGS-3130-54PS/E
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-1584
- Distrelec Article No.:
- 303-97-435
- Mfr. Part No.:
- DGS-3130-54PS/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 54 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 50 | |
| Desktop/Rack Mount | Rack | |
| Model Number | 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | |
| Standards/Approvals | CE Class A, VCCI Class A, BSMI, cUL, FCC Class A, IC, CB, RCM | |
| Width | 440mm | |
| Depth | 430mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 54 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 50 | ||
Desktop/Rack Mount Rack | ||
Model Number 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | ||
Standards/Approvals CE Class A, VCCI Class A, BSMI, cUL, FCC Class A, IC, CB, RCM | ||
Width 440mm | ||
Depth 430mm | ||
Height 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit layer 3 stackable managed switches are designed to address the needs of small to medium sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies. This switches allows multiple switches to be connected to form a single physical or virtual stack.
Loopback detection
Physical stack of up to 9 units
Redundant power supply support
Ethernet ring protection switching
Related links
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Network Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Managed Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 54 Port Network Switch
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Managed Switch
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks, Managed 54 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Network Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 30 Port Network Switch
