D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- RS Stock No.:
- 268-1595
- Distrelec Article No.:
- 303-76-304
- Mfr. Part No.:
- DXS-1210-10TS/E
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-1595
- Distrelec Article No.:
- 303-76-304
- Mfr. Part No.:
- DXS-1210-10TS/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Smart Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | No | |
| Network Speed | 10000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Model Number | 10-Port 10G Multi-Gigabit Smart Managed Switch | |
| Depth | 200mm | |
| Height | 44mm | |
| Width | 330mm | |
| Standards/Approvals | CE, FCC, RCM, VCCI, IC, BSMI, cUL, BSMI, CB | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Smart Switch | ||
Switch Type Smart | ||
Power Over Ethernet No | ||
Network Speed 10000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Model Number 10-Port 10G Multi-Gigabit Smart Managed Switch | ||
Depth 200mm | ||
Height 44mm | ||
Width 330mm | ||
Standards/Approvals CE, FCC, RCM, VCCI, IC, BSMI, cUL, BSMI, CB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit Ethernet Smart Managed Switches are cost effective switches. It provides connection flexibility across a network allowing easier network integration. With high performance and low latency. This switches fulfils the needs for virtualisation, cloud services and server to server applications.
Loopback detection
IP MAC port binding
Auto surveillance VLAN
ARP spoofing prevention
Related links
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart Managed 10 Port Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Switch
- D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart 12 Port Smart Switch
- D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart Managed 12 Port Managed Switch
- D-Link 28-Port 10G Smart Managed Switch Smart 28 Port Smart Managed Switch
