D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Switch
- RS Stock No.:
- 268-1598
- Mfr. Part No.:
- DXS-1210-16TC/E
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-1598
- Mfr. Part No.:
- DXS-1210-16TC/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 16 | |
| Switch Type | Smart | |
| Power Over Ethernet | No | |
| Network Speed | 10000Mbps | |
| Number of RJ-45 Ports | 14 | |
| Number of SFP Ports | 4 | |
| Model Number | 16-Port 10G Multi-Gigabit Smart Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Standards/Approvals | CE, FCC, RCM, VCCI, IC, BSMI, cUL, BSMI, CB | |
| Depth | 210mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 16 | ||
Switch Type Smart | ||
Power Over Ethernet No | ||
Network Speed 10000Mbps | ||
Number of RJ-45 Ports 14 | ||
Number of SFP Ports 4 | ||
Model Number 16-Port 10G Multi-Gigabit Smart Managed Switch | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Standards/Approvals CE, FCC, RCM, VCCI, IC, BSMI, cUL, BSMI, CB | ||
Depth 210mm | ||
Width 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit Ethernet Smart Managed Switches are cost effective switches. It provides connection flexibility across a network allowing easier network integration. With high performance and low latency. This switches fulfils the needs for virtualisation, cloud services and server to server applications.
Loopback detection
IP MAC port binding
Auto surveillance VLAN
ARP spoofing prevention
Related links
- D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart 12 Port Smart Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Managed Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart Managed 10 Port Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart Managed 12 Port Managed Switch
- D-Link 28-Port 10G Smart Managed Switch Smart 28 Port Smart Managed Switch
