MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch

Subtotal (1 unit)*

€306.73

(exc. VAT)

€377.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.73

*price indicative

RS Stock No.:
255-1798
Distrelec Article No.:
301-76-957
Mfr. Part No.:
EDS-2008-EL-M-ST-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

7

Product Type

Ethernet Switch

Switch Type

Unmanaged Ethernet Switch

Power Over Ethernet

No

Desktop/Rack Mount

Rack

Depth

70.9mm

Height

81mm

Standards/Approvals

IEC 61000-4-8, IEEE 802.1p, IEEE 802.3, IEEE 802.3u, UL 61010-2-201, IEEE 802.3x, EN 55032/35, EN 62368-1 (LVD), IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Width

36mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 7 Ports, Rack Desktop/Rack Mount - EDS-2008-EL-M-ST-T


This Ethernet switch provides unmanaged layer-2 connectivity for industrial networks where compact, rack-mounted installations are required. Designed for deployment in automation and electrical environments, it supports fast Ethernet links and basic traffic prioritisation while meeting a wide set of electromagnetic and safety standards for operation in challenging conditions.

Features and Benefits:


• Seven-port configuration delivers expanded network connectivity and simplified cabling
• IEEE802.1p QoS and IEEE802.3x flow control prioritise critical traffic during congestion
• Unmanaged operation enables plug-and-play installation with minimal configuration
• Compliance with multiple EMC tests reduces susceptibility to electrical disturbances
• Rack-mountable form suits cabinet-based industrial control and communication racks
• Standards coverage includes safety and immunity tests to support regulated installations

Applications


• Suitable for factory automation control networks requiring straightforward switching
• Ideal for connecting field controllers and HMIs in electrical distribution panels
• Used for compact communications racks in mechanical plant rooms
• Can be used for segmenting office and workshop networks within industrial sites

How does it handle traffic prioritisation for latency-sensitive devices?


It supports IEEE802.1p classification to assign priority levels to frames, enabling switches and endpoints that respect priority markings to reduce jitter for time-critical streams.

What environmental stresses has it been validated against?


The device has been tested to standardised vibration, shock and various electromagnetic immunity procedures to demonstrate resistance to mechanical and electrical disturbances.

Can it be mounted in standard industrial cabinets and DIN structures?


The unit is intended for rack installation and its low-profile footprint facilitates placement within standard industrial racks and compact cabinet spaces.

Which Ethernet standards does it support for link compatibility?


It implements IEEE802.3 and IEEE802.3u protocols for Ethernet and fast Ethernet link operation, ensuring interoperability with 10/100BASE-T equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy