MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1823
- Distrelec Article No.:
- 125-74-151
- Mfr. Part No.:
- EDS-208A-M-ST
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€361.82
(exc. VAT)
€445.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.82 |
*price indicative
- RS Stock No.:
- 255-1823
- Distrelec Article No.:
- 125-74-151
- Mfr. Part No.:
- EDS-208A-M-ST
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 7 | |
| Desktop/Rack Mount | Rack | |
| Depth | 70mm | |
| Standards/Approvals | IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | |
| Height | 114mm | |
| Width | 50mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 7 | ||
Desktop/Rack Mount Rack | ||
Depth 70mm | ||
Standards/Approvals IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | ||
Height 114mm | ||
Width 50mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-208A-M-ST
This Ethernet switch provides unmanaged connectivity for industrial networks, designed for rack installation and use within automation and electronics environments. It supports standard Ethernet speeds and flow control, delivering resilient link-level operation for applications requiring straightforward, maintenance?free switching.
Features and Benefits:
• Supports 10BaseT and 100BaseT(X) for mixed?speed networks
• Provides IEEE802.3u compliant 100BaseFX fibre support for uplinks
• Implements IEEE802.3x flow control to reduce packet loss under load
• Offers seven RJ?45 ports alongside a fibre?capable port layout
• Unmanaged operation simplifies deployment with no configuration required
• Provides IEEE802.3u compliant 100BaseFX fibre support for uplinks
• Implements IEEE802.3x flow control to reduce packet loss under load
• Offers seven RJ?45 ports alongside a fibre?capable port layout
• Unmanaged operation simplifies deployment with no configuration required
Applications
• Suitable for factory?floor Ethernet backbone uplinks using fibre
• Ideal for connecting PLCs and HMIs in control cabinets
• Used for extending networks in machine enclosures with rack mounting
• Can be used for integrating mixed 10/100Mbps devices in electrical panels
• Ideal for connecting PLCs and HMIs in control cabinets
• Used for extending networks in machine enclosures with rack mounting
• Can be used for integrating mixed 10/100Mbps devices in electrical panels
How is the device mounted in industrial installations?
It is intended for rack mounting, enabling integration into standard control?room racks.
Which port types are available for device interconnection?
The unit supplies seven RJ?45 interfaces and additional port capacity for fibre?based connections compliant with 100BaseFX.
What Ethernet standards does it implement for interoperability?
It adheres to IEEE802.3 for 10BaseT, IEEE802.3u for 100BaseT(X)/100BaseFX, and IEEE802.3x for link?level flow control.
Is any user configuration required to operate the switch?
No configuration is necessary, it operates as an unmanaged switch for plug?and?play deployment.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
