MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1824
- Mfr. Part No.:
- EDS-208A-M-ST-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€441.49
(exc. VAT)
€543.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.49 |
*price indicative
- RS Stock No.:
- 255-1824
- Mfr. Part No.:
- EDS-208A-M-ST-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 7 | |
| Desktop/Rack Mount | Rack | |
| Depth | 70mm | |
| Height | 114mm | |
| Width | 50mm | |
| Standards/Approvals | IEEE 802.3u/x, IEEE 802.3 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 7 | ||
Desktop/Rack Mount Rack | ||
Depth 70mm | ||
Height 114mm | ||
Width 50mm | ||
Standards/Approvals IEEE 802.3u/x, IEEE 802.3 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Desktop/Rack Mount - EDS-208A-M-ST-T
This Ethernet switch is a compact unmanaged network device designed for industrial environments, providing simple connectivity for Ethernet-based systems. It operates as a fixed-configuration switch suitable for rack installation and supports standard 10/100Mbps Ethernet protocols for reliable data forwarding in automation and control contexts.
Features and Benefits:
• Eight-port configuration delivers expanded device connectivity
• Seven RJ45 copper ports provide flexible wired links
• Unmanaged operation ensures plug-and-play deployment
• IEEE 802.3u support enables 10/100Mbps communication
• IEEE 802.3x flow control helps maintain stable traffic handling
• Rack-compatible form supports integration into cabinet networks
• Seven RJ45 copper ports provide flexible wired links
• Unmanaged operation ensures plug-and-play deployment
• IEEE 802.3u support enables 10/100Mbps communication
• IEEE 802.3x flow control helps maintain stable traffic handling
• Rack-compatible form supports integration into cabinet networks
Applications
• Suitable for factory automation control panels requiring Ethernet links
• Ideal for connecting PLCs and sensors in manufacturing cells
• Used with SCADA node clusters for basic network expansion
• Can be used for machine-room patching in electrical workshops
• Suitable for linking instrumentation in process-control racks
• Ideal for connecting PLCs and sensors in manufacturing cells
• Used with SCADA node clusters for basic network expansion
• Can be used for machine-room patching in electrical workshops
• Suitable for linking instrumentation in process-control racks
How many ports are available for device connections?
The unit provides eight ports in total, with seven terminated as RJ45 copper interfaces for standard twisted-pair cabling.
Is the switch configurable for managed features or VLANs?
No, it is an unmanaged device and does not include configuration interfaces for VLANs or SNMP.
What mounting options are provided for installation?
The design supports rack mounting to fit into cabinet-based network installations.
Which Ethernet standards does it support for link speed and control?
It complies with IEEE 802.3u for Fast Ethernet speeds and IEEE 802.3x for flow control.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
