MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-1922
- Distrelec Article No.:
- 125-74-184
- Mfr. Part No.:
- EDS-P206A-4PoE-MM-ST
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€680.47
(exc. VAT)
€836.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.47 |
*price indicative
- RS Stock No.:
- 255-1922
- Distrelec Article No.:
- 125-74-184
- Mfr. Part No.:
- EDS-P206A-4PoE-MM-ST
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Height | 70mm | |
| Standards/Approvals | IEEE 802.3/802.3u/802.3x, IEEE 802.3af/at | |
| Depth | 70mm | |
| Width | 114mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Height 70mm | ||
Standards/Approvals IEEE 802.3/802.3u/802.3x, IEEE 802.3af/at | ||
Depth 70mm | ||
Width 114mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe switch is smart, 6-port, unmanaged Ethernet switches supporting PoE (power-over-Ethernet) on ports 1 to 4. The switches are classified as power source equipment (PSE), and when used in this way, the EDS-P206A-4PoE switches enable centralization of the power supply and provide up to 30 watts of power per port.
IEEE 802.3af/at compliant PoE and Ethernet combo ports
Up to 30 W output per PoE port
12/24/48 VDC redundant power inputs
Intelligent power consumption detection and classification
Redundant dual VDC power inputs
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch
- MOXA Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
