TP-Link Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-8443
- Distrelec Article No.:
- 110-39-355
- Mfr. Part No.:
- TL-SG108
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.70 |
*price indicative
- RS Stock No.:
- 255-8443
- Distrelec Article No.:
- 110-39-355
- Mfr. Part No.:
- TL-SG108
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | CE, FCC, RoHS | |
| Width | 158mm | |
| Depth | 101mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals CE, FCC, RoHS | ||
Width 158mm | ||
Depth 101mm | ||
Height 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link Gigabit Unmanaged Switch TL-SG108 provide an easy way to expand your wired network. With all ports support Auto-MDI/MDIX, theres no need to worry about the type of cable to use. Featuring full duplex mode, it can send and receive data at a rate up to 2000Mbps, making it an ideal choice for expanding your high performance wired network. Moreover, with innovative energy-efficient technology, it can save power consumption, making it an eco-friendly solution for your home or office network.
Green Ethernet technology saves power
Steel housing, desktop or wall-mounting design
Plug and play, no configuration needed
Related links
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Gigabit Switch
- TP-Link Unmanaged 5 Port Ethernet Switch
- TP-Link Unmanaged 16 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch
- D-Link DGS-1008P Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
