D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 266-1773
- Mfr. Part No.:
- DGS-3130-30PS/B
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-1773
- Mfr. Part No.:
- DGS-3130-30PS/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 30 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Model Number | 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | |
| Standards/Approvals | IEEE 802.3, cUL/UL, CCC, BSMI, ANSI/IEEE 802.3 | |
| Depth | 430mm | |
| Height | 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 30 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Model Number 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | ||
Standards/Approvals IEEE 802.3, cUL/UL, CCC, BSMI, ANSI/IEEE 802.3 | ||
Depth 430mm | ||
Height 44mm | ||
Width 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit layer 3 stackable managed switches are designed to address the needs of small to medium-sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies. It supports multiple authentication mechanisms such as 802.1X, web-based access control (WAC), and MAC-based access control (MAC) for strict access control and easy deployment.
High availability and flexibility
Redundant power supply support
Ethernet ring protection switching
High Bandwidth Stacking
Physical stack of up to 9 units
Supports long distance stacking over fiber
80 Gbps per device physical stacking bandwidth
Related links
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Network Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Managed Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed PoE Switch with 25G Uplinks Managed 30 Port Managed Switch Power
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed Switch with 25G Uplinks Managed 30 Port Managed Switch
