D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Network Switch
- RS Stock No.:
- 266-1775
- Mfr. Part No.:
- DGS-3130-30TS/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€1,705.32
(exc. VAT)
€2,097.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,705.32 |
*price indicative
- RS Stock No.:
- 266-1775
- Mfr. Part No.:
- DGS-3130-30TS/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 30 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Model Number | 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | IEEE 802.3, cUL/UL, ANSI/IEEE 802.3, BSMI, CCC | |
| Depth | 250mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 30 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Model Number 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals IEEE 802.3, cUL/UL, ANSI/IEEE 802.3, BSMI, CCC | ||
Depth 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit layer 3 stackable managed switches are designed to address the needs of small to medium-sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies. It supports multiple authentication mechanisms such as 802.1X, web-based access control (WAC), and MAC-based access control (MAC) for strict access control and easy deployment.
High availability and flexibility
Redundant power supply (RPS) support
Ethernet ring protection switching
High Bandwidth Stacking
Physical stack of up to 9 units
Supports long-distance stacking over fiber
80 Gbps per device physical stacking bandwidth
Related links
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed Switch with 25G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Network Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Managed Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 54 Port Network Switch
