D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 268-1581
- Distrelec Article No.:
- 303-97-434
- Mfr. Part No.:
- DGS-3130-30PS/E
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-1581
- Distrelec Article No.:
- 303-97-434
- Mfr. Part No.:
- DGS-3130-30PS/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 30 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 26 | |
| Model Number | 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | IC, CB, cUL, FCC Class A, BSMI, CE Class A, RCM, VCCI Class A | |
| Depth | 430mm | |
| Height | 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 30 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 26 | ||
Model Number 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | ||
Number of SFP Ports 4 | ||
Standards/Approvals IC, CB, cUL, FCC Class A, BSMI, CE Class A, RCM, VCCI Class A | ||
Depth 430mm | ||
Height 44mm | ||
Width 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit layer 3 stackable managed switches are designed to address the needs of small to medium sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies. This switches allows multiple switches to be connected to form a single physical or virtual stack.
Loopback detection
Physical stack of up to 9 units
Redundant power supply support
Ethernet ring protection switching
Related links
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Network Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Managed Switch Power Over Ethernet
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed PoE Switch with 25G Uplinks Managed 30 Port Managed Switch Power
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Network Switch
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Multi-Gigabit Managed Switch with 25G Uplinks Managed 30 Port Managed Switch
