D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Network Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-1583
Distrelec Article No.:
303-76-302
Mfr. Part No.:
DGS-3130-30TS/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Network Switch

Number of Ports

30

Power Over Ethernet

No

Switch Type

Managed

Network Speed

10Mbps, 100Mbps, 1000Mbps

Desktop/Rack Mount

Rack

Model Number

30-Port Layer 3 Stackable Managed Switch with 10G Uplinks

Number of RJ-45 Ports

26

Number of SFP Ports

4

Width

440mm

Standards/Approvals

CE Class A, VCCI Class A, IC, RCM, CB, BSMI, FCC Class A, cUL

Depth

250mm

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The D-Link Gigabit layer 3 stackable managed switches are designed to address the needs of small to medium sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies. This switches allows multiple switches to be connected to form a single physical or virtual stack.

Loopback detection

Physical stack of up to 9 units

Redundant power supply support

Ethernet ring protection switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy