Edimax ES-1008P V2 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 272-3455
- Mfr. Part No.:
- ES-1008P V2
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€171.34
(exc. VAT)
€210.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.34 |
*price indicative
- RS Stock No.:
- 272-3455
- Mfr. Part No.:
- ES-1008P V2
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | ES-1008P V2 | |
| Number of RJ-45 Ports | 8 | |
| Height | 44mm | |
| Width | 184mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, IEEE 802.3af | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number ES-1008P V2 | ||
Number of RJ-45 Ports 8 | ||
Height 44mm | ||
Width 184mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, IEEE 802.3af | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax Long Range 8-Port Fast Ethernet PoE+ Switch with DIP Switch designed for use in home, small or medium sized network environments. The compact size and fan-less design make the switch an ideal solution for expanding home and small business networks.
PoE auto detection
Easy set up
Related links
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax ES-3308P Unmanaged 8 Port Ethernet Switch
- Edimax ES-5104PH V2 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1008P Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch
- Edimax ES-5500G Unmanaged 5 Port Ethernet Switch
- Edimax ES-3305P Unmanaged 5 Port Ethernet Switch
