Edimax ES-3308P Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 272-3457
- Mfr. Part No.:
- ES-3308P
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€16.99
(exc. VAT)
€20.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.99 |
*price indicative
- RS Stock No.:
- 272-3457
- Mfr. Part No.:
- ES-3308P
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | ES-3308P | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | IEEE802.3u | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number ES-3308P | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals IEEE802.3u | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 8 Port Unmanaged Fast Ethernet Desktop Switch is designed to enhance network performance. Its compact, sleek design offers outstanding performance and high efficiency, using store and forward packet switching technology to provide reliable data transfers, ideal for network connectivity in the SOHO environment.
Easy to use
High performance
Related links
- Edimax ES-1008P V2 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Edimax ES-5800G V3 Unmanaged 8 Port Gigabit Switch
- Edimax ES-5500G Unmanaged 5 Port Ethernet Switch
- Edimax ES-3305P Unmanaged 5 Port Ethernet Switch
- Edimax ES-5104PH V2 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
