Edimax GS-3005P Smart 5 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 272-3475
- Mfr. Part No.:
- GS-3005P
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€121.31
(exc. VAT)
€149.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.31 |
*price indicative
- RS Stock No.:
- 272-3475
- Mfr. Part No.:
- GS-3005P
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Gigabit Switch | |
| Number of Ports | 5 | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | GS-3005P | |
| Standards/Approvals | IEEE 802.3, 802.3x, 802.3u, 802.3az, 802.3ad, 802.3ab | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Gigabit Switch | ||
Number of Ports 5 | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number GS-3005P | ||
Standards/Approvals IEEE 802.3, 802.3x, 802.3u, 802.3az, 802.3ad, 802.3ab | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax Long Range 5-Port Gigabit Web Managed Switch with 4 PoE+ Ports is designed for small office and home office network environments, its desktop form-factor allows for integration in the most widely used SMB offices. It is a superb choice to boost your network environments performance and efficiency.
Cost efficient
Easy installation
Related links
- Edimax GS-1005E Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port Gigabit PoE-Powered Smart Managed Switch Smart 5 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PLG Smart 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PL Smart 12 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5424PLX Smart 24 Port Gigabit Switch Power Over Ethernet
- Edimax GS-3008P Smart 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5216PLC Smart 18 Port Gigabit Switch Power Over Ethernet
- D-Link 5-Port Gigabit Smart Managed Switch Smart 5 Port Gigabit Switch
