Edimax GS-5654PLX V2 Smart 54 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

€1,255.39

(exc. VAT)

€1,544.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,255.39

*price indicative

RS Stock No.:
272-3486
Mfr. Part No.:
GS-5654PLX V2
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Number of Ports

54

Product Type

Gigabit Switch

Switch Type

Smart

Power Over Ethernet

Yes

Network Speed

10Gbps

Number of SFP Ports

6

Number of RJ-45 Ports

48

Model Number

GS-5654PLX V2

Standards/Approvals

IEEE 802.3ab 1000BASE-T Gigabit Ethernet, IEEE 802.3af Power Over Ethernet (PoE), IEEE 802.3x Full-duplex and Flow Control, IEEE 802.1AB Link Layer Discovery Protocol (LLDP), IEEE 802.3 10BASE-T Ethernet, IEEE 802.1p Quality of Service (QoS), IEEE 802.3ae 10GBase-X Gigabit Ethernet over fiber, IEEE 802.1w Rapid Spanning Tree Protocol (RSTP), IEEE 802.3z 1000Base-SX/LX Gigabit Ethernet over fiber, LLDP-MED (Media Endpoint Discovery), IEEE 802.1s Multiple Spanning Tree Protocol (MSTP), IEEE 802.3ad Link Aggregation Control Protocol (LACP), IEEE 802.1x Port-based Network Access Control (PNAC), IEEE 802.1Q Virtual LANs VLANs, IEEE 802.3az Energy Efficient Ethernet, IEEE 802.3at Power over Ethernet (PoE+), IEEE 802.3u 100BASE-TX Fast Ethernet, IEEE 802.1d Spanning Tree Protocol (STP)

Width

441mm

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Edimax 54-Port Gigabit PoE+ Long Range Web Smart Switch with 6 SFP+ 10G Ports is a high performance web-smart switch designed for enterprise and SMB networks. It provides fiberoptic up linking capacity and fast and reliable connectivity for demanding tasks such as data backup, video conferencing, IP surveillance, and more.

Scalable and secure

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy