Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3356
- Mfr. Part No.:
- 6GK5334-2TS01-2ER3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,558.62
(exc. VAT)
€5,607.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,558.62 |
*price indicative
- RS Stock No.:
- 282-3356
- Mfr. Part No.:
- 6GK5334-2TS01-2ER3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 8 | |
| Depth | 374.8mm | |
| Standards/Approvals | No | |
| Height | 43.6mm | |
| Width | 446mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 8 | ||
Depth 374.8mm | ||
Standards/Approvals No | ||
Height 43.6mm | ||
Width 446mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack installation. It comes with LED diagnostics, error signalling contact, and a select/set button for easy management. Serving as a PROFINET IO device, it supports network management and includes an integrated redundancy manager for enhanced reliability.
Multiport mirroring
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens IE IRT Ethernet Switch
- Siemens 6GK5428-4TR00-2AC2 IE 28 Port Ethernet Switch
- Siemens 6GK5424-8TR00-2AC2 IE 24 Port Ethernet Switch
- Siemens 6GK5534-2TR00-2AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-3TR00-4AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-2TR00-3AR3 IE 34 Port Ethernet Switch
