Planet WGS-814HP Unmanaged 8 Port Switch Power Over Ethernet
- RS Stock No.:
- 284-2980
- Distrelec Article No.:
- 302-62-195
- Mfr. Part No.:
- WGS-814HP
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2980
- Distrelec Article No.:
- 302-62-195
- Mfr. Part No.:
- WGS-814HP
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Model Number | WGS-814HP | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Depth | 25mm | |
| Standards/Approvals | CE | |
| Width | 148mm | |
| Height | 134mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Model Number WGS-814HP | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Depth 25mm | ||
Standards/Approvals CE | ||
Width 148mm | ||
Height 134mm | ||
- COO (Country of Origin):
- TW
The industrial 8-port wall-mounted Gigabit PoE+ switch designed for easy deployment and expansion of PoE networks. With its compact yet rugged IP30 metal housing, it can be installed in a wall enclosure or mounted on any convenient location on a wall. The switch complies with IEEE 802.3at Power over Ethernet Plus, providing up to 30.8 watts of power for each PoE port, making it suitable for various network applications such as building/home automation, Internet of Things (IoT), IP surveillance, and wireless networks. It features high performance Store and Forward architecture, IEEE 802.3x flow control, and jumbo frame support. The WGS-814HP is powered by a 48-56V DC input range and has LED indicators for real-time PoE usage.
Industrial 8-port wall-mounted Gigabit PoE+ switch
Complies with IEEE 802.3at Power over Ethernet Plus
Up to 8 ports of IEEE 802.3at devices powered
Compact and rugged IP30 metal housing
High performance Store and Forward architecture
LED indicators for real-time PoE usage
Related links
- Planet WGS-810 Unmanaged 8 Port Industrial Ethernet Switch
- Planet WGS-5225-8T2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-808PT-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-800T-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet WGS-4215-8HP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Exsys EX-6226POE Unmanaged 8 Port Unmanaged Ethernet Switch Power Over Ethernet
