Advantech EKI-2728 Unmanaged 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 285-7462
- Distrelec Article No.:
- 125-79-274
- Mfr. Part No.:
- EKI-2728-D
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€228.88
(exc. VAT)
€281.52
(inc. VAT)
In Stock
- Plus 208 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.88 |
*price indicative
- RS Stock No.:
- 285-7462
- Distrelec Article No.:
- 125-79-274
- Mfr. Part No.:
- EKI-2728-D
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Model Number | EKI-2728 | |
| Width | 30mm | |
| Height | 140mm | |
| Depth | 95mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Model Number EKI-2728 | ||
Width 30mm | ||
Height 140mm | ||
Depth 95mm | ||
Standards/Approvals CE | ||
The 8-port Gigabit Unmanaged Industrial Ethernet Switch is a reliable and efficient solution for industrial networking needs. With features such as Auto MDI/MDI-X, jumbo frame transmission, and broadcast storm protection, this switch ensures seamless connectivity and data transmission in harsh environments. It is designed with dual power inputs for redundancy and a wide temperature range for versatile usage.
8 Gigabit Ethernet ports with Auto MDI/MDI-X
Supports 10/100/1000Mbps Auto Negotiation
Jumbo frame transmission up to 9kbytes
Slim size, DIN-rail with IP30 metal mechanism
Redundant 12 ∼ 48 VDC power input and P-Fail Relay
Broadcast storm protection for network stability
Wide temperature range -40 to 75°C for harsh environments
Double protection mechanism for power input
Relay output for event alarm notifications
Compact metal housing for durability
Certified for safety and EMC compliance
Related links
- Advantech EKI-2728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI-2528 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech EKI-7720G Managed 20 Port Industrial Ethernet Switch
- Advantech EKI:2428 Unmanaged 28 Port Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
