Advantech EKI:2428 Unmanaged 28 Port Ethernet Switch
- RS Stock No.:
- 715-602
- Mfr. Part No.:
- EKI-2428
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€604.75
(exc. VAT)
€743.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.75 |
*price indicative
- RS Stock No.:
- 715-602
- Mfr. Part No.:
- EKI-2428
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Model Number | EKI:2428 | |
| Standards/Approvals | RoHS | |
| Depth | 259.2mm | |
| Height | 43.6mm | |
| Width | 438mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Model Number EKI:2428 | ||
Standards/Approvals RoHS | ||
Depth 259.2mm | ||
Height 43.6mm | ||
Width 438mm | ||
- COO (Country of Origin):
- CN
The Advantech Unmanaged Gigabit Ethernet Switch provides high-density connectivity for demanding edge-to-core industrial networks. This robust 28-port solution facilitates seamless data transmission across vast rack-mount installations while maintaining exceptional reliability.
Twenty-four Gigabit ports Plus four combo ports
Redundant power input from 12 to 48V DC
Wide operating range from -40 to 75°C
Rugged IP30 rated rack-mountable enclosure
Related links
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Trendnet TEG-S50284 Unmanaged 28 Port Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI-2728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI-2728 Unmanaged 8 Port Industrial Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
