Weidmüller Unmanaged 14 Port Network Switch
- RS Stock No.:
- 287-4747
- Distrelec Article No.:
- 302-32-231
- Mfr. Part No.:
- 2682160000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€484.80
(exc. VAT)
€596.30
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.80 |
*price indicative
- RS Stock No.:
- 287-4747
- Distrelec Article No.:
- 302-32-231
- Mfr. Part No.:
- 2682160000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 14 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 14 | |
| Number of SFP Ports | 2 | |
| Width | 74mm | |
| Standards/Approvals | IEC 60068-2-31, UL 61010-2-201, UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, FCC Part 15 Subpart B Class A, EN 55032, EN 55024, CISPR 32 | |
| Depth | 140mm | |
| Height | 170mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 14 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 14 | ||
Number of SFP Ports 2 | ||
Width 74mm | ||
Standards/Approvals IEC 60068-2-31, UL 61010-2-201, UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, FCC Part 15 Subpart B Class A, EN 55032, EN 55024, CISPR 32 | ||
Depth 140mm | ||
Height 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Siemens Unmanaged 8 Port Network Switch
- Weidmüller Unmanaged 6 Port Network Switch
- Weidmüller Unmanaged 5 Port Network Switch
- Weidmüller Unmanaged 4 Port Network Switch
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- Trendnet TEG-S380 Unmanaged 8 Port Network Switch
- TP-Link TL-SG1024 Unmanaged 24 Port Network Switch
- Cisco Unmanaged 8 Port Network Switch
