Weidmüller Unmanaged 16 Port Network Switch
- RS Stock No.:
- 287-4751
- Distrelec Article No.:
- 302-32-235
- Mfr. Part No.:
- 2682200000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€531.58
(exc. VAT)
€653.84
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.58 |
*price indicative
- RS Stock No.:
- 287-4751
- Distrelec Article No.:
- 302-32-235
- Mfr. Part No.:
- 2682200000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 2 | |
| Width | 96.4 mm | |
| Depth | 108.5mm | |
| Height | 154mm | |
| Standards/Approvals | IEC 61000-4-2, UL 61010-2-201, CISPR 32, EN 55024, EN 55032, FCC Part 15 Subpart B Class A, UL 61010-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 2 | ||
Width 96.4 mm | ||
Depth 108.5mm | ||
Height 154mm | ||
Standards/Approvals IEC 61000-4-2, UL 61010-2-201, CISPR 32, EN 55024, EN 55032, FCC Part 15 Subpart B Class A, UL 61010-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 16 x RJ45 Port Network Switch
- Weidmüller Managed 16 x RJ45 Port Network Switch
- Weidmüller Unmanaged 6 x RJ45 Port Network Switch
- Weidmüller Unmanaged 4 x RJ45 Port Network Switch
- Weidmüller Unmanaged 8 x RJ45 Port Network Switch
- Weidmüller Unmanaged 24 x RJ45 Port Network Switch
- Weidmüller Unmanaged 5 x RJ45 Port Network Switch
- Weidmüller Unmanaged 14 x RJ45 Port Network Switch
