Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 287-4772
- Distrelec Article No.:
- 303-76-027
- Mfr. Part No.:
- 2682400000
- Manufacturer:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€681.80
(exc. VAT)
€838.61
(inc. VAT)
- RS Stock No.:
- 287-4772
- Distrelec Article No.:
- 303-76-027
- Mfr. Part No.:
- 2682400000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Height | 144.3mm | |
| Width | 41mm | |
| Depth | 94.9mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Height 144.3mm | ||
Width 41mm | ||
Depth 94.9mm | ||
Standards/Approvals RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller PoE switch features an integrated DC/DC converter for providing PoE voltage to PDs across the entire PSE input voltage range from 12 to 57 V DC. It supports Gigabit Ethernet, including Jumbo Frame, and has fibre optic ports for long-distanc
Reliable operation due to redundant voltage inputs, fault relay and LED diagnostics
RoHS compliant
Related links
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
- Weidmüller Managed 8 Port Network Switch Power Over Ethernet
- Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet

