Weidmüller Managed 3 Port Network Switch
- RS Stock No.:
- 287-5449
- Distrelec Article No.:
- 303-75-934
- Mfr. Part No.:
- 1286930000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1,878.60
(exc. VAT)
€2,310.68
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,878.60 |
*price indicative
- RS Stock No.:
- 287-5449
- Distrelec Article No.:
- 303-75-934
- Mfr. Part No.:
- 1286930000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 3 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 3 | |
| Standards/Approvals | CE | |
| Depth | 107mm | |
| Height | 135mm | |
| Width | 80.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 3 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of RJ-45 Ports 3 | ||
Standards/Approvals CE | ||
Depth 107mm | ||
Height 135mm | ||
Width 80.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Managed 3 Port Network Switch
- MOXA PT-G503-PHR-PTP-HV Managed 3 Port PoE Injector
- Siemens Managed 4 Port Network Switch
- Siemens Managed 2 Port Network Switch
- Siemens Managed 17 Port Network Switch
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 2 Port Network Switch
- Weidmüller Managed 5 Port Network Switch
