NetAlly LINKSOLUTIONS-KT-3K Network Tester
- RS Stock No.:
- 468-568
- Distrelec Article No.:
- 304-21-400
- Mfr. Part No.:
- LINKSOLUTIONS-KT-3K
- Manufacturer:
- NetAlly
Subtotal (1 unit)*
€2,984.41
(exc. VAT)
€3,670.82
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,984.41 |
*price indicative
- RS Stock No.:
- 468-568
- Distrelec Article No.:
- 304-21-400
- Mfr. Part No.:
- LINKSOLUTIONS-KT-3K
- Manufacturer:
- NetAlly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Product Type | Network Cable Tester | |
| Equipment Type | Network Tester | |
| Model Number | LINKSOLUTIONS-KT-3K | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Product Type Network Cable Tester | ||
Equipment Type Network Tester | ||
Model Number LINKSOLUTIONS-KT-3K | ||
Power Source Battery | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The NetAlly LinkRunner AT 3000 Network and Cable Tester comes with 2 LinkSprinter Pocket Network Testers. The LinkRunner AT 3000 is designed for frontline technicians who need fast and comprehensive validation of copper and fibre network links with powerful network connectivity troubleshooting. It features a large touchscreen and in-depth AutoTest that provides deeper network visibility.
Link Runner locate cable endpoints with optional WireView adapters
LinkSprinter is lightweight and fits in pocket
Related links
- NetAlly LINKSOLUTIONS-KT-4K Network Tester
- NetAlly EXG-300-KT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-PRO-KT Network Tester
- NetAlly EXG300E-LR10G-KT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-KT-X2 Network Tester USB
- NetAlly EXG-300E-KT-2PK-X2 Network Tester USB
- NetAlly LinkSprinter 300 Network Tester
- NetAlly EXG-200 Network Tester RJ45
