NetAlly EXG-300E-KT-2PK-X2 Network Tester USB
- RS Stock No.:
- 730-451
- Mfr. Part No.:
- EXG-300E-KT-2PK-X2
- Manufacturer:
- NetAlly
Subtotal (1 unit)*
€22,105.88
(exc. VAT)
€27,190.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22,105.88 |
*price indicative
- RS Stock No.:
- 730-451
- Mfr. Part No.:
- EXG-300E-KT-2PK-X2
- Manufacturer:
- NetAlly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Equipment Type | Network Tester | |
| Product Type | Network Tester | |
| Connector Type | USB | |
| Tone | Yes | |
| Model Number | EXG-300E-KT-2PK-X2 | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 4h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 113°F | |
| Width | 2.16in | |
| Height | 7.67in | |
| Weight | 760g | |
| Standards/Approvals | CE | |
| Plug Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Equipment Type Network Tester | ||
Product Type Network Tester | ||
Connector Type USB | ||
Tone Yes | ||
Model Number EXG-300E-KT-2PK-X2 | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 4h | ||
Display Type LCD | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 113°F | ||
Width 2.16in | ||
Height 7.67in | ||
Weight 760g | ||
Standards/Approvals CE | ||
Plug Type USB Type C | ||
- COO (Country of Origin):
- US
The NetAlly Portable Network Expert is a multi-technology, all-in-one handheld network analyser that enables engineers and technicians to GET more done faster, from deployment to maintenance and documentation of their ever-changing Wi-Fi and Ethernet access networks. With its simple operation, yet in-depth visibility, and the Ability to remotely access and control EtherScope nXG, engineers can now fully enable and leverage the local hands of field technicians to expedite problem-solving.
All-in-one to address multiple technologies
Simplifies tasks and empowers technicians to verify complex networks with next generation AutoTest
24-Hour Monitoring for Intermittent Issues
Multi-Gig Link Validation
Related links
- NetAlly EXG-300-KT-X2 Network Tester USB
- NetAlly EXG300E-LR10G-KT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-KT-X2 Network Tester USB
- NetAlly EXG-300E-KIT Network Tester
- NetAlly EXG-300E Network Tester
- NetAlly AIRCHECK-G3E-TKT-X2 Network Tester USB
- NetAlly CYBERSCOPE-CE-X2 Network Tester SMA Connector
- NetAlly CYBERSCOPE-AIR-E-X2 Network Tester SMA Connector
