NetAlly AIRCHECK-G3E-TKT-X2 Network Tester USB
- RS Stock No.:
- 730-448
- Mfr. Part No.:
- AIRCHECK-G3E-TKT-X2
- Manufacturer:
- NetAlly
Subtotal (1 unit)*
€4,798.15
(exc. VAT)
€5,901.72
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,798.15 |
*price indicative
- RS Stock No.:
- 730-448
- Mfr. Part No.:
- AIRCHECK-G3E-TKT-X2
- Manufacturer:
- NetAlly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Product Type | Network Tester | |
| Equipment Type | Network Tester | |
| Connector Type | USB | |
| Tone | No | |
| Model Number | AIRCHECK-G3E-TKT-X2 | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 10h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 113°F | |
| Height | 7.68in | |
| Length | 1.65in | |
| Width | 4.98in | |
| Standards/Approvals | CE | |
| Weight | 480g | |
| Plug Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Product Type Network Tester | ||
Equipment Type Network Tester | ||
Connector Type USB | ||
Tone No | ||
Model Number AIRCHECK-G3E-TKT-X2 | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 10h | ||
Display Type LCD | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 113°F | ||
Height 7.68in | ||
Length 1.65in | ||
Width 4.98in | ||
Standards/Approvals CE | ||
Weight 480g | ||
Plug Type USB Type C | ||
- COO (Country of Origin):
- US
The NetAlly AirCheck G3 Wireless Analyser's intuitive user Interface provides actionable intelligence, speeding and simplifying wireless deployment, troubleshooting and validation. AirCheck G3 is the most cost-effective hardware-enabled site survey solution for Wi-Fi networks. It provides network professionals of any skill level with complete and accurate information to survey and validate Wi-Fi deployments and changes, resolve connectivity and performance problems quickly, speed up closure of trouble tickets, and ensure your Wi-Fi network meets end users needs.
Test, verify, and troubleshoot technology upgrades
Address multiple wireless technologies
Simplifies tasks and empowers technicians to verify complex networks with next generation AutoTest
Related links
- NetAlly AIRCHECK-G3E-KT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-PRO Network Tester USB Type-C Power and On-The-Go Port USB Type-A Port
- NetAlly AIRCHECK-G3E-PR-TKT Auto Tester Kit
- NetAlly AIRCHECK-G3E-PRO-KT Network Tester
- NetAlly EXG-300-KT-X2 Network Tester USB
- NetAlly EXG300E-LR10G-KT-X2 Network Tester USB
- NetAlly EXG-300E-KT-2PK-X2 Network Tester USB
- NetAlly CYBERSCOPE-CE-X2 Network Tester SMA Connector
