Sefram SEFRAM95 Network Tester RJ45

Subtotal (1 unit)*

€129.66

(exc. VAT)

€159.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.66

*price indicative

RS Stock No.:
230-7472
Distrelec Article No.:
301-78-018
Mfr. Part No.:
SEFRAM95
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Equipment Type

Network Tester

Product Type

Network Cable Tester

LAN Category

Cat5

Connector Type

RJ45

Tone

Yes

Model Number

SEFRAM95

Power Source

Battery

Display Type

LED

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Weight

148g

Height

39mm

Length

132mm

Width

55mm

COO (Country of Origin):
TW
The Sefram network cables tester continuity also used for short-cut, open circuit and wiring fault testing.

Testing of RJ-45, RJ-11, BNC cables

Tested network: 10 baseT, 100 baseT, token ring, BNC

Continuity, short-cut, open circuit and wiring fault testing

Deported test module for installed cables

Automatic or manual sweep mode

Simple and robust

Supplied with carrying case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy