Fluke Networks DSX-602 Network Tester RJ45

Subtotal (1 unit)*

€9,294.00

(exc. VAT)

€11,431.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,294.00

*price indicative

RS Stock No.:
193-8377
Distrelec Article No.:
301-62-748
Mfr. Part No.:
DSX-602 INT
Manufacturer:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Equipment Type

Network Tester

Product Type

Network Cable Tester

LAN Category

Cat6a, Cat5e, Cat5, Cat6, Cat3

Connector Type

RJ45

Model Number

DSX-602

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

LCD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Width

66.7mm

Height

279.4mm

Weight

1.4kg

Standards/Approvals

TIA, ISO/IEC, IEEE 802.3

Length

133.3mm

COO (Country of Origin):
US

Fluke Network Cable Tester, 8h Battery Life, RJ45 Connector Type - DSX-602 INT


This network cable tester is a handheld certification instrument designed for Rapid verification of twisted-pair copper cabling in commercial and industrial installations. It performs industry-standard certification for Cat3 through Cat6A/Class EA and supports Ethernet protocols, providing a fast workflow from job setup to result reporting while operating on battery power for field use.

Features & Benefits


• 10s Cat6A certification for Faster site throughput
• HDTDR/HDTDX fault pinpointing to speed up repairs
• 500MHz frequency range enabling 10GigE certification
• Stores ∼12,000 test results with plotted diagnostics
• Lithium-ion battery delivers 8h of typical operation
• Integrated touchscreen and gesture UI for quick control

**Applications**


• Suitable for certifying new Cat6A installs in data centres
• Ideal for acceptance testing on structured copper cabling
• Used for troubleshooting intermittent or failed links on site
• Suitable for contractors performing multi-link job reports
• Used with RJ45 patching during LAN commissioning

What connectors and adapters are supported for field tests?


It uses RJ45 channel adapters and can be supplied with permanent link or patch cord adapters to match permanent link and modular plug terminated link configurations.

How does the unit communicate test results for job management?


Results can be uploaded to cloud-based LinkWare Live via integrated Wi‑Fi on wireless models, enabling remote job review and report consolidation.

What environmental conditions can it withstand during operation?


It operates between 0°C and 45°C with specified humidity ranges, survives 1m drop tests, and meets vibration and shock criteria for site use.

What standards and parameters does it measure for certification?


It reports wire map, length, propagation delay, delay skew, DC loop resistance, insertion loss, return loss, NEXT, ACR-N, ACR-F, power-sum metrics and complies with TIA, ISO/IEC, and IEEE 802.3 test standards.

Supplied with

Main & Remote,
x2 Cat 6A/ Class EA channel adapters
6-inch (15 cm) RJ45 reference patch cord
Soft Carrying case
USB cable for PC communications
x2 AC adapters
DSX-602 Getting Started Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy