Fluke Networks DSX-602-PRO Network Tester RJ45
- RS Stock No.:
- 193-8379
- Distrelec Article No.:
- 301-62-750
- Mfr. Part No.:
- DSX-602-PRO INT
- Manufacturer:
- Fluke Networks
Subtotal (1 unit)*
€10,078.00
(exc. VAT)
€12,395.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,078.00 |
*price indicative
- RS Stock No.:
- 193-8379
- Distrelec Article No.:
- 301-62-750
- Mfr. Part No.:
- DSX-602-PRO INT
- Manufacturer:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Product Type | Network Cable Tester | |
| Equipment Type | Network Tester | |
| LAN Category | Cat6a | |
| Connector Type | RJ45 | |
| Model Number | DSX-602-PRO | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 8h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 133.3mm | |
| Height | 279.4mm | |
| Width | 66.7mm | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Plug Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Product Type Network Cable Tester | ||
Equipment Type Network Tester | ||
LAN Category Cat6a | ||
Connector Type RJ45 | ||
Model Number DSX-602-PRO | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 8h | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 133.3mm | ||
Height 279.4mm | ||
Width 66.7mm | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
Plug Type RJ45 | ||
- COO (Country of Origin):
- US
FLUKE Network Cable Tester, 500MHz Maximum Frequency, Lithium-Ion Battery - DSX-602-PRO INT
Got transmission errors in your wiring system? Nip them in the bud with this network cable tester from FLUKE. It has a CableAnalyzer mainframe and remote to assess and troubleshoot your data cables. The kit comes with essential accessories including headsets, AC adapters and patch cords to make your job fuss-free. The instrument's gesture-based user interface saves you the hassle of interpreting measurements, as they are presented in an easy-to-read graphical format. Thanks to a 500MHz frequency range, this tester can perform a full certification test on a Cat6E cable in 10 seconds. This lets you evaluate multiple components in next to no time.
Features & Benefits
• Evaluates twisted-pair copper cabling systems from Cat3 upwards, making it a versatile workmate
• Integrated DSX-602 HDTDR and HDTDX algorithms pick out the point of failure on cables with speed and accuracy
• Saves up to 12,000 Cat6A test results for easy diagnostics
• Comes complete with a manual and CD to help you get started
Applications
• Construction sites
• Data centres
• Power generation sector
How many language options does this tester have?
This measuring kit supports up to 14 different languages, including French, German and Chinese, making it suitable for global use.
Note
Main & Remote
x2 Cat 6A/ Class EA channel adapters
x1 6-inch (15 cm) RJ45 reference patch cord
x2 Cat 6A/Class EA Permanent Link Adapters
Soft Carrying case
USB cable for PC communications
x2 AC adapters
DSX-602 Getting Started Guide
x2 Cat 6A/ Class EA channel adapters
x1 6-inch (15 cm) RJ45 reference patch cord
x2 Cat 6A/Class EA Permanent Link Adapters
Soft Carrying case
USB cable for PC communications
x2 AC adapters
DSX-602 Getting Started Guide
Related links
- Fluke Networks DSX-602-NW Network Tester RJ45
- Fluke Networks DSX-602 Network Tester RJ45
- Fluke Networks DSX-PC6S Cable Tester RJ45
- Fluke Networks DSX-PC6AS Cable Tester RJ45
- Fluke Networks DSX-PC5ES Cable Tester RJ45
- Fluke Networks LIQ-DUO Network Tester RJ45
- Fluke Networks LIQ-DUOKIT Network Tester RJ45
- Fluke Networks FTK1475 Network Tester RJ45, RJ11
