Viavi Cable Tester Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP
- RS Stock No.:
- 253-2625
- Mfr. Part No.:
- NGC5006AEUENC
- Manufacturer:
- Viavi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2625
- Mfr. Part No.:
- NGC5006AEUENC
- Manufacturer:
- Viavi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viavi | |
| Classification | Cat6a | |
| Equipment Type | Cable Tester | |
| Connector Type | Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP | |
| Tone | Yes | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Viavi | ||
Classification Cat6a | ||
Equipment Type Cable Tester | ||
Connector Type Cat 5e, Cat 6, Cat 6a, Coaxial, LAN, STP, UTP | ||
Tone Yes | ||
Power Source Battery | ||
- COO (Country of Origin):
- MY
The Viavi optical test unit combines optical time-domain reflectometry and optical-switch technology to provide continuous OTDR monitoring of multiple fibres anywhere in the network. A single OTU-5000 unit monitoring 72 fibres of 100km and more occupies only 1RU. The OTU-5000 works with the viavi ONMSi solution to help automate and improve the monitoring of your network performance.
Web-browser access
Advanced fault location
E-mail notifications
Dual power feeds
Solid-state disk
Low power consumption
LAN-based firmware downloads
Advanced fault location
E-mail notifications
Dual power feeds
Solid-state disk
Low power consumption
LAN-based firmware downloads
Related links
- Viavi Cable Tester Cat 5e Cat 6a LAN UTP
- RS PRO Cable Tester Coaxial STP LAN Cat6
- Amphenol Socapex, RJF Connector Seal Gasket for use with All standard RJ45 Cat.5e cordset brands
- ABB, OVR Surge Protection Device 5 V Maximum Voltage Rating 10kA Maximum Surge Current Surge Protection Device
- RS PRO Cable Tester RJ45 UTP
- Tempo NC-500 Cable Tester Coaxial UTP
- Tempo NC-520 Kit with 8 Remotes Cable Tester Coaxial STP
- Kabeltronik Control Cable 0.12 mm² 100m 26 AWG
