STMicroelectronics ST87M01-1001 159 kbps Networking Module 868.95 MHz ADC, GPIO, I2C, SPI, UART
- RS Stock No.:
- 719-649
- Mfr. Part No.:
- ST87M01-1001
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.40 |
| 10 - 49 | €9.16 |
| 50 - 99 | €8.22 |
| 100 + | €6.55 |
*price indicative
- RS Stock No.:
- 719-649
- Mfr. Part No.:
- ST87M01-1001
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Networking Module | |
| Sub Type | Module | |
| Data Rate | 159kbps | |
| Frequency | 868.95MHz | |
| Interface Type | ADC, GPIO, I2C, SPI, UART | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Series | ST87M01 | |
| Length | 12.8mm | |
| Height | 2.4mm | |
| Standards/Approvals | RoHs Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Networking Module | ||
Sub Type Module | ||
Data Rate 159kbps | ||
Frequency 868.95MHz | ||
Interface Type ADC, GPIO, I2C, SPI, UART | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Series ST87M01 | ||
Length 12.8mm | ||
Height 2.4mm | ||
Standards/Approvals RoHs Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics LTE Cat NB2 NB‑IoT industrial module is a high‑performance, fully programmable, ultra‑compact, and low‑power solution designed for global IoT connectivity. Offering comprehensive worldwide band coverage and Advanced security features, it meets diverse application requirements across industrial and consumer domains. The family integrates configurable options such as GNSS, Wi‑Fi positioning, embedded SIM, and Wireless M‑Bus (WBUS), ensuring flexibility and reliability even in challenging network environments.
Ultra Compact size
Embedded IoT internet protocols
Differential FOTA support
RoHS compliant
Related links
- Espressif ESP-WROOM-S2 2.5 to 3.6V WiFi Module 802.11g GPIO I2C IR UART
- Lantronix UD110000B-01 300 kbps Networking Module 48 MHz 10/100 Base-TX
- Infineon CYPD2122-24LQXI 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- FTDI Chip FT4232HQ-TRAY 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- Microchip Ethernet Switch IC 16 Gbps JTAG I2C TWI SPI PCI1001-I/5CW
- Microchip Curiosity Nano Explorer SPI I2C Development Board EV58G97A
- FTDI Chip FT2232HQ-REEL 1-Channel 12 Mbps USB UART 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps USB UART 3.3 V, 64-Pin QFN
