Keysight Technologies J7201B RF Attenuation Controller, SMA Connector, 121 dB Max, 18 GHz Max
- RS Stock No.:
- 223-7223
- Mfr. Part No.:
- J7201B-002
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€12,837.00
(exc. VAT)
€15,789.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,837.00 |
*price indicative
- RS Stock No.:
- 223-7223
- Mfr. Part No.:
- J7201B-002
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Attenuation Controller | |
| Maximum Attenuation | 121dB | |
| Maximum Insertion Loss | 5dB | |
| Maximum Frequency | 18GHz | |
| Connector Type | SMA | |
| Dimensions | 232.2 x 385.8 x 103.8 mm | |
| Weight | 3.8kg | |
| Height | 189.1mm | |
| Length | 385.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 261.2mm | |
| Model Number | J7201B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Attenuation Controller | ||
Maximum Attenuation 121dB | ||
Maximum Insertion Loss 5dB | ||
Maximum Frequency 18GHz | ||
Connector Type SMA | ||
Dimensions 232.2 x 385.8 x 103.8 mm | ||
Weight 3.8kg | ||
Height 189.1mm | ||
Length 385.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 261.2mm | ||
Model Number J7201B | ||
- COO (Country of Origin):
- MY
Keysight Technologies RF Attenuation Controller, 0 to 121dB Attenuation Range, 20ms Switching Speed - J7201 Series - J7201B-002
Want to tone down the strength of your radio frequency signals? Choose this RF attenuation controller from Keysight Technologies. This versatile unit lets you attenuate transmissions from your signal generator in a wide range of 0 to 121dB, so it's a versatile piece of kit. Thanks to its built-in keypad and rotary control knob, it's a cinch to adjust the settings. Harsh work areas are no match for this hardy product, thanks to its wide operating temperature range between 0°C and +50°C.
Features & Benefits
• Broad supply voltage range between 100 and 240V AC for compatibility with low-power electrical systems
• Rapid switching speed of 20ms for quick results
• GPIB, USB and LAN connectivity allow for hassle-free remote control using a web interface
• Step intervals of 1, 5 and 10dB for precise adjustment
Applications
• Automatic test equipment
• Manufacturing industry
• Research and development
How reliable is this unit?
This RF attenuation controller has a long operating lifespan of five million cycles, so you can count on it for the long haul.
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Attenuation Controller 121 dB Max, 6 GHz Max
- Keysight Technologies RF Attenuation Controller 9 GHz Max
- Keysight Technologies 0 GHz RF Power Divider 6 dB Max Loss
- Keysight Technologies Attenuator Interconnect Kit Type N 121 dB 18 GHz
- Keysight Technologies RF Switch 18 GHz Max 200 ns, 50Ω Output
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies 346B-004 Noise Source 18 GHz max, 14 to 16 dB excess noise
- Keysight Technologies RF Switch 18 GHz Max, 50Ω Output
