Schmersal EX-BNS120 Series Magnetic Non-Contact Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 100V dc, NO,

Subtotal (1 unit)*

€87.64

(exc. VAT)

€107.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 18 May 2026
  • Plus 8 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.64

*price indicative

RS Stock No.:
283-8232
Mfr. Part No.:
EX-BNS120-11Z-3G/D
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Non-Contact Safety Switch

Safety Contacts

NO, NC

Housing Material

Fibreglass Reinforced Thermoplastic

Connection Type

1 m Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

EN ISO 13849-1

Switching Current

0.25A

Switching Distance

Sar: 22 mm, Sao: 10 mm

Series

EX-BNS120

Switching DC Voltage

100V dc

Switching AC Voltage

100V ac

IP Rating

IP67

Standards/Approvals

EN/IEC 60947-5-3

Width

15mm

Hazardous Area Certification

ATEX

Length

37mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensor is Suitable for food processing industry only in combination with BP 15 SS.

No mechanical wear

Thermoplastic enclosure

Related links