Schmersal EX-BNS 120 Series Magnetic Non-Contact Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 2, 5 m
- RS Stock No.:
- 284-0331
- Mfr. Part No.:
- EX-BNS120-02Z-3G/D-5M
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€108.74
(exc. VAT)
€133.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.74 |
*price indicative
- RS Stock No.:
- 284-0331
- Mfr. Part No.:
- EX-BNS120-02Z-3G/D-5M
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Non-Contact Safety Switch | |
| Safety Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Connection Type | 5 m Cable | |
| Actuator Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Terminal Type | Cable | |
| Series | EX-BNS 120 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Non-Contact Safety Switch | ||
Safety Contacts 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Connection Type 5 m Cable | ||
Actuator Type Magnetic | ||
Sensor Principle Magnetic | ||
Terminal Type Cable | ||
Series EX-BNS 120 | ||
IP Rating IP67 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Length 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Non Contact Safety Switch with Housing material of Glass-fibre reinforced thermoplastic material and 2 number of safety contacts.
Explosion protection
Particularly large switching distance
Insensitive to transverse misalignment
Suitable for food processing industry only
No mechanical wear
Short circuit detection
Cross-circuit detection
Recommendation (actuator)
BP 10
BP 8
BP 6
BP 15 SS
Related links
- Schmersal EX-BNS 250 Series Magnetic Non-Contact Safety Switch 24 V dc,
- Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch 24 V dc, 2
- Schmersal EX-BNS120 Series Magnetic Non-Contact Safety Switch 100 V dc,
- Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch 100 V dc
- Schmersal BNS33 Series Magnetic Non-Contact Safety Switch 24 V dc NC, Cable
- Schmersal Safety Sensor
- Schmersal EX-BNS 33 Series Magnetic Non-Contact Safety Switch 100 V dc 1 NO/1 NC
- Schmersal EX-BNS 40S Series Magnetic Non-Contact Safety Switch 24 V dc NO, 1 m Cable
