RS Better World
Leitz A4 Wirebound Hard Cover Cleanroom Notebook, 90 80 GSM Sheets
- RS Stock No.:
- 652-574
- Mfr. Part No.:
- 46481085
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-574
- Mfr. Part No.:
- 46481085
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Cleanroom Notebook | |
| Paper Size | A4 | |
| Paper Type | 80 GSM | |
| Binding Type | Wirebound | |
| Cover Type | Hard Cover | |
| Cover Colour | Grey | |
| Number of Sheets | 90 | |
| Standards/Approvals | FSC Certified | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Cleanroom Notebook | ||
Paper Size A4 | ||
Paper Type 80 GSM | ||
Binding Type Wirebound | ||
Cover Type Hard Cover | ||
Cover Colour Grey | ||
Number of Sheets 90 | ||
Standards/Approvals FSC Certified | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- EE
The Leitz Thunderbolt 5 Docking Station is the ultimate solution for professionals demanding high performance and multitasking capabilities. Designed for both Windows and macOS users, this docking station enhances productivity with blistering 80Gbps data transfer speeds, effortlessly boosted to 120Gbps for those video-intensive operations. It supports an impressive array of display configurations, accommodating up to three 4K monitors at 144Hz or two 8K monitors at 60Hz. The single-cable design ensures minimal clutter while delivering up to 140W Power Delivery to your laptop and peripherals, making it an essential addition for any Advanced workstation setup.
Delivers lightning-fast data transfer speeds of up to 80Gbps, with an exceptional 120Gbps option for video tasks
Supports a versatile multi-monitor setup, connecting up to three 4K monitors or two 8K monitors
Single-cable solution simplifies connections and reduces workplace clutter
Provides up to 140W of power delivery to efficiently support high-performance workstations
Constructed from 100% post-consumer recycled aluminium, promoting eco-friendly usage
Equipped with multiple ports, including Thunderbolt 5, USB-A 3.2, SD and Micro SD card readers, for maximum connectivity
Plug-and-play compatibility with Thunderbolt 5, Thunderbolt 4, USB4, and USB-C devices
Includes Kensington DockWorks software for optimal connection and performance
Enhanced security features with cable lock slots to protect your investment
Offers a tidy workspace with a Zero-Footprint Mounting option
Related links
- Leitz A4 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz A5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz B5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Black n Red A4 Wirebound Hard Cover Notepad, 140 Ruled Sheets
- Durable A7 Wirebound Hard Cover Notepad, 100 Plain Sheets
- Durable A7 Wirebound Hard Cover Notepad, 300 Plain Sheets
- Black n Red A6 Wirebound Hard Cover Notepad, 140 Ruled Sheets
- Black n Red A5 Wirebound Hard Cover Notepad, 140 Ruled Sheets
