RS Better World
Leitz A5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- RS Stock No.:
- 652-676
- Mfr. Part No.:
- 44780095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-676
- Mfr. Part No.:
- 44780095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Paper Size | A5 | |
| Product Type | Cleanroom Notebook | |
| Paper Type | 100 GSM | |
| Binding Type | Casebound | |
| Cover Type | Hard Cover | |
| Cover Colour | Black | |
| Number of Sheets | 80 | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Paper Size A5 | ||
Product Type Cleanroom Notebook | ||
Paper Type 100 GSM | ||
Binding Type Casebound | ||
Cover Type Hard Cover | ||
Cover Colour Black | ||
Number of Sheets 80 | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz complete notebook is your ultimate companion for everyday note-taking, combining modern aesthetics with premium quality. Designed for both functionality and style, this notebook features an attractive leather look that elevates its appeal while ensuring your notes are well-organised. With innovative elements like an elastic fastener and a pen holder, this notebook not only keeps your pages secure but also places essential writing tools at your fingertips. Its the perfect addition to your stationery collection, complementing other products in the Complete series perfectly.
Elastic fastener keeps pages securely held
Integrated pen holder for convenient access to writing tools
Includes two textile page markers for quick navigation
Last 8 pages are perforated for effortless note-taking
Two sticky note piles in the back cover for easy highlighting
Expanding pocket on both inside covers for loose paper and small items
Made with high-quality, FSC certified 100 gsm ivory paper
Contains 80 sheets to capture all your important thoughts
Compact dimensions of 145 x 20 x 210 mm for portability
FSC certification confirms eco-friendly practices
Related links
- Leitz A4 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz B5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz A4 Wirebound Hard Cover Cleanroom Notebook, 90 80 GSM Sheets
- Black n Red A5 Casebound Hard Cover Notepad, 192 Ruled Sheets
- Black n Red A4 Casebound Hard Cover Notepad, 192 Ruled Sheets
- RS PRO Cleanroom Notebook A5 Notebook 210mm x 148 mm
- Black n Red A5 Wirebound Hard Cover Notepad, 140 Ruled Sheets
- RS PRO Cleanroom Notebook A4 Notebook 297mm x 210 mm
