RS Better World
Leitz A4 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- RS Stock No.:
- 652-674
- Mfr. Part No.:
- 44720095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€25.30
(exc. VAT)
€31.12
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-674
- Mfr. Part No.:
- 44720095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Paper Size | A4 | |
| Product Type | Cleanroom Notebook | |
| Paper Type | 100 GSM | |
| Binding Type | Casebound | |
| Cover Type | Hard Cover | |
| Cover Colour | Black | |
| Number of Sheets | 80 | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Paper Size A4 | ||
Product Type Cleanroom Notebook | ||
Paper Type 100 GSM | ||
Binding Type Casebound | ||
Cover Type Hard Cover | ||
Cover Colour Black | ||
Number of Sheets 80 | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz complete notebook is designed for those who appreciate quality and functionality in their daily note-taking. This notebook combines a modern, contemporary aesthetic with innovative features that enhance the organisation of your notes. Its attractive leather-like finish not only ensures durability but also adds a touch of sophistication to your workspace. With 80 sheets of high-quality, FSC certified ivory paper, this notebook is perfect for capturing ideas, whether at home or in the office. Ideal for anyone seeking a reliable companion for their writing needs, The Leitz complete notebook offers both style and substance.
Elastic fastener secures pages, preventing them from getting loose
Included pen holder keeps your writing instrument always accessible
Two textile page markers allow quick navigation to important sections
Perforated last 8 pages are perfect for jotting down quick notes
Two sticky note piles are conveniently located for highlighting Crucial content
Integrated pockets in the covers provide easy access to loose paper and small items
Constructed from 100 gsm ivory paper, ensuring a premium writing experience
Complete product adheres to FSC certification, supporting responsible forestry
Compact dimensions make it easy to carry while providing ample writing space
Ideal for students, professionals, and anyone who values organised note-taking
Related links
- Leitz A5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz B5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz A4 Wirebound Hard Cover Cleanroom Notebook, 90 80 GSM Sheets
- Black n Red A4 Casebound Hard Cover Notepad, 192 Ruled Sheets
- Black n Red A5 Casebound Hard Cover Notepad, 192 Ruled Sheets
- RS PRO Cleanroom Notebook A4 Notebook 297mm x 210 mm
- 5 Star A4 Casebound Hardcover Notepad, 95 Ruled Sheets
- Black n Red A4 Wirebound Hard Cover Notepad, 140 Ruled Sheets
