ABUS Grey Wireless Bluetooth Access Control Accessory
- RS Stock No.:
- 710-438
- Mfr. Part No.:
- CFT3100 S
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€172.61
(exc. VAT)
€212.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.61 |
*price indicative
- RS Stock No.:
- 710-438
- Mfr. Part No.:
- CFT3100 S
- Manufacturer:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Access Control Accessory | |
| Keypad Type | Numeric | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Number of Keys | 14 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Access Control Accessory | ||
Keypad Type Numeric | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Number of Keys 14 | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The ABUS HomeTec Pro Bluetooth electronic lock keypad allows you to securely open your front door by entering a code. Ideal for homes, apartments, offices, or service premises, this keypad offers easy and secure access management. It features a backlit touchscreen with a high-quality touch surface, enabling you to control who has access and when, such as granting access to the housekeeper or electrician. It offers simple, flexible, and cable-free installation with maximum security through AES-128-bit encryption.
Provides secure access with a high-quality backlit touchscreen
Enables easy, cable-free installation for flexible placement
Allows access scheduling for different users
Ensures maximum security with AES 128 bit encryption
Related links
- ABUS 0095382 Black Access Control Accessory
- ABUS White Wireless Bluetooth Keypad Lock
- Siemens Wireless Access Point Bluetooth
- ABUS White Wireless Bluetooth Scanner
- ABUS Security-CenterFUBE35001A Key FobWireless Remote Control for Sirens, Camera
- ABUS Security-Center Terminal DistributorTerminal Distributor for Terxon Wired & Hybrid Alarm Systems
- Ceratech KYB-BIO960-BTGR Wireless Bluetooth Compact Keyboard Grey
- Bakker Elkhuizen BNEU950WUK Wireless Bluetooth Compact Keyboard White, Grey
