ABUS White Wireless Bluetooth Scanner
- RS Stock No.:
- 710-442
- Mfr. Part No.:
- CFS3100 W
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€291.79
(exc. VAT)
€358.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.79 |
*price indicative
- RS Stock No.:
- 710-442
- Mfr. Part No.:
- CFS3100 W
- Manufacturer:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Scanner | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Number of Keys | 28 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Scanner | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Number of Keys 28 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The ABUS Bluetooth fingerprint scanner is designed for easy access and security. Simply scan your finger to open the door, or scan again to lock it. This scanner offers memory for 28 different fingerprints and ensures maximum security with AES 128 bit encryption and ABUS Keycard. It features simple, cable-free installation and is powered by 3 AA batteries. The HomeTec Pro Bluetooth CFA3100 lock mechanism is required for operation.
Allows up to 28 different fingerprints to be stored
Provides simple, cable free installation for easy setup
Ensures maximum security with AES-128-bit encryption and ABUS Keycard
Operates using Bluetooth wireless standard
Powered by 3 AA batteries
Related links
- ABUS White Wireless Bluetooth Keypad Lock
- Ceratech 301 MAC Wireless Bluetooth Mac Keyboard White
- ABUS CFA White Smart Lock
- ABUS Grey Wireless Bluetooth Access Control Accessory
- Ceratech KYB-8400-BTSET-S Wireless Bluetooth Multimedia Keyboard White
- Bakker Elkhuizen BNEU950WUK Wireless Bluetooth Compact Keyboard White, Grey
- Ceratech KYB-BIO960-UBWH Wireless Bluetooth Compact Keyboard White
- Ceratech KYB-BIO960-BTWH Wireless Bluetooth Compact Keyboard White
