Phoenix Contact Hexagonal Screwdriver, 4 mm Tip, 41.5mm Overall
- RS Stock No.:
- 131-468
- Mfr. Part No.:
- 1212486
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.55
(exc. VAT)
€59.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.55 |
*price indicative
- RS Stock No.:
- 131-468
- Mfr. Part No.:
- 1212486
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Tip Type | Hexagonal | |
| Screwdriver Type | Torque | |
| Tip Size | 4 mm | |
| Overall Length | 41.5mm | |
| Blade Material | Steel | |
| Standards/Approvals | EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Tip Type Hexagonal | ||
Screwdriver Type Torque | ||
Tip Size 4 mm | ||
Overall Length 41.5mm | ||
Blade Material Steel | ||
Standards/Approvals EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact screwdriver tool is designed for quick and easy connections with its QUICKON fast connection output. It features a nickel-plated coating and a steel base element for durability. The dimensions of this tool are 31.5mm in width, 6mm in height, and 41.5mm in length, making it compact and versatile. With EU RoHS compliance and a REACH candidate substance level of less than 0.1 wt%, this tool is environmentally friendly and safe to use.
Durable nickel-plated coating and steel base
EU RoHS compliant and REACH candidate substance
Quick and easy connections with compact design
Long-lasting durability with steel and nickel plating
Compliant with environmental regulations for safety
Effi
Related links
- Phoenix Contact Hexagonal Screwdriver, 4 mm Tip
- Phoenix Contact Hexagonal Crimp Tool Accessory, 4 mm Tip
- Phoenix Contact Hexagonal Hexagon Torque Screwdriver 4 mm Drive
- Phoenix Contact Hexagonal SW4 Hexagonal Torque Screwdriver 4 mm Drive
- Phoenix Contact Hexagonal SW4 Hexagonal Torque Screwdriver 4 mm Hexagonal Drive
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 100 mm Blade, 211mm Overall
