Wera Screwdriver Bit, 4 mm Tip, TX 3 Tip, Hexagonal Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 827-727
- Mfr. Part No.:
- 05058129001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-727
- Mfr. Part No.:
- 05058129001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | TX 3 | |
| Number of Pieces | 1 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size TX 3 | ||
Number of Pieces 1 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 867 Micro TORX socket screw bit is expertly designed for precision and durability, catering specifically to the needs of the DIY enthusiast and professional tradesperson alike. Whether you're tackling intricate fastening tasks or requiring versatility for various applications, this premium 4 mm hexagonal drive bit excels in hard materials. Crafted with a focus on toughness, the bit's design ensures longevity and reliability, making it an essential component in your toolkit for effective screwdriving tasks. Experience the perfect blend of performance and convenience with this specialized tool, mechanical reliability guaranteed.
Designed for TORX socket screws which ensuring compatibility and ease of use
Tough construction prevents premature tip breakage, enhancing durability
A 4 mm hexagonal drive allows for universal applications across various projects
Compact size of 30x0x0 mm, Ideal for precision and accessibility in tight spaces
Weight of only 5 g adds convenience without compromising strength
EAN number 4013288234629 for easy identification and sourcing
Manufactured in the Czech Republic, guaranteeing quality craftsmanship
Multiple versions available in the product family for expanded versatility
Related links
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Screwdriver Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Screwdriver Bit 0.9 mm Tip 30mm Overall 1-Piece
- Wera Hexagon Screwdriver Bit TX 4 Tip 30mm Overall 1-Piece
- Wera Torx Screw Bit TX 10 Tip 30mm Overall
- Wera Torx Screw Bit TX 6 Tip 30mm Overall
