Gedore Hexagon Nut Driver, 13 mm Tip, 125 mm Blade, 245mm Overall

Image representative of range

Subtotal (1 unit)*

€23.21

(exc. VAT)

€28.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.21

*price indicative

RS Stock No.:
608-603
Mfr. Part No.:
1746944
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Hexagon

Tip Size

13 mm

Blade Length

125mm

Overall Length

245mm

Blade Material

Molybdenum Vanadium Steel

Handle Material

3 Component

Standards/Approvals

ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore Socket wrench with 3C-handle is engineered for precision and comfort, making it an invaluable tool for any professional or DIY enthusiast. Designed in accordance with DIN 3125 and ISO 2725-1 standards, this wrench provides reliable performance in various applications. Its ergonomic 3-component Power-Grip³ handle not only ensures a secure hold but also facilitates extended use without fatigue, allowing for accurate and non-tiring work. With a head depth of 25 mm and a blade length of 125 mm, this socket wrench is tailored for versatility, making it Ideal for tackling a range of tasks with ease.

Accordance to DIN 3125 and ISO 2725 1 for assured quality

Ergonomic design reduces fatigue during prolonged use

Head depth of 25 mm for effective reach in tight spaces

Blade length of 125 mm accommodates various applications

Suitable for driving hexagon screws from 10 mm onward

Crafted from molybdenum vanadium Plus steel for durability

Chrome plated surface offers resistance to corrosion

Suspension hole provided for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy